
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 24MHz with a 32-bit data bus. Offers 37 programmable I/Os and interfaces including I2C, SPI, UART, USART, and LIN. Includes 7 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this lead-free, RoHS-compliant component operates from -40°C to 105°C.
Stmicroelectronics STM32F100C8T7BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 363mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C8T7BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
