
32-bit ARM Cortex-M0 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, USB, CAN, and USART interfaces. Includes 13 A/D converter channels, 2 D/A converters, and 37 I/O pins. Operates within a 2V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Packaged in LQFP, this lead-free and RoHS compliant component is ideal for embedded applications.
Stmicroelectronics STM32F072CBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Channels | 10 |
| Number of D/A Converters | 2 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Package Quantity | 1500 |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32F072CB |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072CBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
