
High-precision analog temperature sensor with ultra-low 8µA operating supply current. Features a wide operating temperature range from -55°C to 130°C and a supply voltage range of 2.4V to 5.5V. Delivers an analog voltage output, housed in a compact SOT-323-5 surface mount package measuring 2.2mm x 1.35mm x 1mm. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STLM20W87F technical specifications.
| Package/Case | SOT-323-5 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 1.864V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLM20W87F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
