
Stmicroelectronics STLA02PUR technical specifications.
| Package/Case | DFN EP |
| Frequency | 2.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 2.3MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLA02PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
