
Dual SP3T analog switch, featuring a low 1.0Ω maximum drain-to-source resistance and 100MHz -3dB bandwidth. This surface mountable component operates from a 1.4V to 4.3V single supply, with a maximum power dissipation of 18.5mW and a low supply current of 50nA. It offers a break-before-make feature and a propagation delay of 300ps, with an operating temperature range of -55°C to 125°C. Packaged in QFN for tape and reel distribution.
Stmicroelectronics STG3856QTR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | QFN |
| Drain to Source Resistance | 1R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18.5mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3856QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
