
Surface mountable, single-channel LED driver IC featuring 0.5A maximum constant output current. Operates with input voltages from 4.5V to 40V, supporting PWM dimming. Offers a wide operating temperature range of -40°C to 150°C with 850mW power dissipation. Packaged in SO for tape and reel distribution.
Stmicroelectronics STCS05ADR technical specifications.
| Package/Case | SO |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS05ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
