Stmicroelectronics STAC4932B technical specifications.
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Voltage (Vdss) | 200V |
| Frequency | 123MHz |
| Gain | 26dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2kW |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 250 MHz |
| Output Power | 1kW |
| Package Quantity | 80 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC4932B to view detailed technical specifications.
No datasheet is available for this part.