Stmicroelectronics STAC250V2-500E technical specifications.
| Package/Case | 200 |
| Continuous Drain Current (ID) | 1uA |
| Drain to Source Voltage (Vdss) | 900V |
| Frequency | 27MHz |
| Gain | 21.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Operating Frequency | 27 MHz |
| Output Power | 3.5W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| Test Voltage | 150V |
| Voltage Rating | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STAC250V2-500E to view detailed technical specifications.
No datasheet is available for this part.