
Dual RS-232 transceiver for surface mount applications, featuring two transmitters and two receivers. This integrated circuit operates with a supply voltage range of 3V to 5.5V, supporting a data rate of up to 250Kbps. The component is housed in a 16-pin SOIC package with dimensions of 10mm (length) x 4mm (width) x 1.65mm (height). It offers an output voltage of 13.2V and is RoHS compliant.
Stmicroelectronics ST3232EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232EBDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
