This industrial-grade serial flash memory IC features 16,777,216 words of storage, a maximum clock frequency of 80 MHz, and operates within a supply voltage range of 2.7 to 3.6 volts. The device is packaged in a SOIC-8 format and is designed to withstand temperatures from -40 to 85 degrees Celsius. It is a single-function device with a dual terminal position and is suitable for use in a variety of industrial applications.
Microchip SST26VF016-80-5I-S2AE-UBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST26VF016-80-5I-S2AE-UBX to view detailed technical specifications.
No datasheet is available for this part.