Microchip SST25VF010A-33-4E-QAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000015 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25VF010A-33-4E-QAE to view detailed technical specifications.
No datasheet is available for this part.