CF Series 50 CIRCUIT 1.27 mm Pitch CF Card Connector for TYPE1 CardS
Card Edge Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
50-Position Right Angle Male Connector, 500mA, -20°C to 60°C, Lead Free
Enclosures, Boxes, & Cases
50-Contact HDR Compact Flash Card Socket, 1.27mm Pitch, -20°C to 60°C
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A T/R
Compact Flash Card Socket, 50-Contact, 1.27mm Pitch, Surface Mount
50-Pole 500mA Lead-Free Connector
CONN COMPACT FLASH CARD R/A
Card Edge Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Steel Pipe Clamp 25mm 14mm 25 34mm
Enclosures, Boxes, & Cases Standard Side-Plain
1.27MM PITCH/50-CIRCUIT CF CARD CONNECTOR
STANDARD SIZE, SMOOTH METAL, TOGGLE SWITCH PLATES
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Box