Pro Power SR-6P3 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Bushing |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SR-6P3 to view detailed technical specifications.
No datasheet is available for this part.