Essentra SNGS-3B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Mount | Edge |
| Panel Thickness | 4.17mm |
| Series | Richco, SNGS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SNGS-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.