This film capacitor features a capacitance of 0.027uF with a tolerance of 5% and a DC rated voltage of 1000VDC. It has a negative capacitance tolerance of -5 and operates between -40°C and 85°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and a terminal pitch of 22.5mm. It is designed for through-hole mounting.
HUA Jung PPSB273J1000DB1224 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 10 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB273J1000DB1224 to view detailed technical specifications.
No datasheet is available for this part.