Biometric Sensor Digital Output 1.8V/2.5V/3.3V 28-Pin LGA Module
Silicon Labs Si1172I3-B3-GMR technical specifications.
| Category | Biometric Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | LGA Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si1172I3-B3-GMR to view detailed technical specifications.
No datasheet is available for this part.