Stmicroelectronics SD2941-10RW technical specifications.
| Package/Case | M |
| Frequency | 175MHz |
| Gain | 15.8dB |
| Output Power | 175W |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2941-10RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.