This card edge connector features 36 positions in a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is made with bronze contacts plated with gold and features a full bellows contact type. It is lead free and RoHS compliant, packaged in a tray with one unit per package.
Sullins GMC18DRYI-S93 technical specifications.
| Card Thickness | 0.093inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC18DRYI-S93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.