Conn MIL-C-5015 Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
ITT FVF6E36-8PZ-01 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FVF6E36-8PZ-01 to view detailed technical specifications.
No datasheet is available for this part.