This SPST-NC-DB electromechanical relay features a 12VAC coil voltage and 18 ohms of coil resistance. The relay has a maximum pick-up voltage of 10.2VAC and operates in 20 milliseconds. It has 4 terminals and does not include a coil suppression diode or push-to-test button. The relay is suitable for use in electromechanical relay applications.
TE Connectivity 187-09P200 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for TE Connectivity 187-09P200 to view detailed technical specifications.
No datasheet is available for this part.