This circular connector features a 4-pin design with a maximum voltage rating of 900VAC. It has a straight body orientation and is suitable for cable mount applications. The operating temperature range is -55°C to 125°C. The connector is designed for use in general applications.
Amphenol ZREK-18C24-38P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZREK-18C24-38P to view detailed technical specifications.
No datasheet is available for this part.