Mono ADC/Stereo DAC, 24b, 6 In, 5 Out, 1.1-4.2V, VQFN
24b Audio CODEC, 2ADC/2DAC, 96kHz, 100dB SNR, I2C/SPI, QFN
Stereo Audio Codec IC, 24b, 92dB SNR, SPI/I2S, VQFN
High Speed Comparator IC, 150ns, 1Ch, 36V, S Package
Micropower Comparator IC, 1Ch, 50mV Hysteresis, 1-5.5V, TTL Out
High-Speed Quad Analog Comparator, 7ns, 2.7-6V, TTL Out, SOIC
Dual Ultra-Fast Comparator, 4.5ns, 2.7-6V, 8-Pin SOIC
22uF 10V 20% Radial Aluminum Electrolytic Capacitor SMD
22uF 50V 20% Aluminum Electrolytic Capacitor, Radial, SMD
Dual Comparator IC, 70dB CMRR, 3mV Vos, 10ns PD, 8-SOIC
100uF 35V Aluminum Electrolytic Capacitor, Radial, SMD
4.7uF 35V 20% Radial Aluminum Electrolytic Capacitor SMD
Dual Micropower Comparator, 20V, 75nA IB, 1mV Vos, SOIC-8
16pF 250V C0G 2% MLCC Ceramic Capacitor 0603 SMD T/R
330uF 6.3V Al Electrolytic Cap, 6.3x7.7mm SMD, 188mA, 85C
33uF 50V 20% Radial Aluminum Electrolytic Capacitor, SMD
Ultra-Fast Comparator IC, 4ns Response, 10.5V Max, BICMOS, 8-SOIC
22uF 35V 20% Radial Aluminum Electrolytic Capacitor SMD
High-Speed Comparator, 4.5ns, 2.7V-6V, SOT-23, 1-Ch, TTL Out
100uF 16V 20% Radial Aluminum Electrolytic Capacitor SMD