Search Results for "re223 l okaya electric industries DC Components"
Filters
RE223-L
Okaya
Cap Film Suppression X2 0.022uF 275VAC 10% (12 X 4.5 X 10.5mm) Radial 10mm 100°C
Datasheet
Through Hole
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
4.5