Stmicroelectronics RBO40-40M technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Clamping Voltage-Max | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RBO40-40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.