Pennengineering PTL2-04-4CN technical specifications.
| Type | Locating |
| Style | Unthreaded |
| Material | Heat-Treated Carbon Steel |
| Finish | Bright Nickel ASTM B689 |
| Body Diameter (Imperial - Decimal) | 0.25in |
| Body Length (Imperial - Decimal) | 0.735in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering PTL2-04-4CN to view detailed technical specifications.
No datasheet is available for this part.