This ceramic disc capacitor has a capacitance of 0.0033uF and a voltage rating of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in ceramic disc capacitor applications.
Vishay D332M25Y5PF63J6R technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.5 X 3.5mm |
| Terminal Pitch | 6.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D332M25Y5PF63J6R to view detailed technical specifications.
No datasheet is available for this part.