The PIC32MZ2048ECH124T-I/TL is a 32-bit microcontroller from Microchip with a core architecture of PIC and a data bus width of 32 bits. It operates at a maximum frequency of 200MHz and has a memory size of 2MB with a memory type of FLASH. The device has 98 I/Os and 48 ADC channels, and features a watchdog timer and DMA. It is designed to operate within a temperature range of -40°C to 85°C and is RoHS compliant. The microcontroller is packaged in a 9x9mm lead-free VTLA-124 package and is available in quantities of 3300 units per reel.
Microchip PIC32MZ2048ECH124T-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 48 |
| Number of I/Os | 98 |
| Number of Programmable I/O | 97 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECH124T-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
