The Kyocera TBJB475M025CRSB0024 is a tantalum capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with dimensions of 3.5mm in length, 1.9mm in height, and 2.8mm in depth. It is available in tape and reel packaging and is not RoHS compliant.
Kyocera TBJB475M025CRSB0024 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJB475M025CRSB0024 to view detailed technical specifications.
No datasheet is available for this part.