The MTSW-108-10-T-S-495-RA is an unshrouded header from Samtec with 8 contacts and a 2.54mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It measures 3.02mm in height and has a mating length of 12.57mm.
Samtec MTSW-108-10-T-S-495-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 12.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-10-T-S-495-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.