Zero delay clock buffer featuring 5 single-ended outputs from a single-ended input. This clock driver operates with a minimum output frequency of 10 MHz and a maximum of 220 MHz, offering a maximum cycle-to-cycle jitter of 80 ps and maximum output skew of 90 ps. It supports spread spectrum clocking and has a maximum duty cycle of 55%, with maximum rise and fall times of 1.8 ns. Packaged in an 8-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting, this component is constructed from plastic and operates within a temperature range of -40 °C to 85 °C.
Diodes PI6C22405LIEX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Minimum Output Frequency | 10MHz |
| Maximum Output Frequency | 220MHz |
| Maximum Cycle to Cycle Jitter | 80ps |
| Maximum Duty Cycle | 55% |
| Maximum Fall Time | 1.8ns |
| Maximum Rise Time | 1.8ns |
| Maximum Output Skew | 90ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI6C22405LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.