This 470uF tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It has a super low ESR of 0.023 and a leakage current of 28. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX TPME477M006K0023 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.023Ohm |
| Leakage Current | 28uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPME477M006K0023 to view detailed technical specifications.
No datasheet is available for this part.