Diodes PI3EQX5701ZDEX technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3EQX5701ZDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.