
Apem PHAP3320 technical specifications.
| Contact Type | 1 maker |
| Height | 4.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PHAP3320 to view detailed technical specifications.
No datasheet is available for this part.
