USB interface debugger/programmer for dsPIC/PIC microcontrollers. Supports in-circuit debugging and programming via JTAG & SWD protocols. Compatible with MPLAB X IDE v4.15 and operates on Linux, macOS, and Windows 7. Features a wide operating supply voltage range from 1.2 VDC to 5.5 VDC.
Microchip PG164140 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB X v4.15 |
| PC Interface Type | USB |
| Operating Systems | Linux|Mac OSX|Win 7 |
| Min Operating Supply Voltage | 1.2VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Windows | Win 7 |
| Linux | Linux |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PG164140 to view detailed technical specifications.
No datasheet is available for this part.