
Texas Instruments PCA9534DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.