Texas Instruments PADC3424IRTQT technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 391mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PADC3424IRTQT to view detailed technical specifications.
No datasheet is available for this part.