The HES10-09106-F-6G is a desktop adapter with two outputs, designed for use with AC/DC power supplies. It has a maximum output current of 0.6A and a maximum output power of 12W. The adapter operates within a temperature range of 0 to 40 degrees Celsius. It is rated for use with input voltages between 90 and 264V and has a maximum input current of 0.3A. The HES10-09106-F-6G has an efficiency of 75% and a line regulation of 0.1%. It also features overload and short circuit protection.
Hitron Electronics HES10-09106-F-6G technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9.1|-5V |
| Maximum Output Current | 0.6A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-09106-F-6G to view detailed technical specifications.
No datasheet is available for this part.