
This 66-contact cable mount circular socket features a straight body orientation and crimp termination method. It has a product length of 33.17mm and a product diameter of 38.5mm. The socket is designed for use in temperatures ranging from -65°C to 200°C.
TE Connectivity ACT96MF35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 33.17 |
| Product Diameter (mm) | 38.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ACT96MF35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.