Search Results for "p1086 d28z Onsemi"
Filters
P1086
Onsemi
JFET P-CH 30V 0.35W TO92
Datasheet
Obsolete
Package/Case:
TO-92
Continuous Drain Current (ID):
10mA
Current Rating:
-10mA
Drain to Source Resistance:
75R
P1086_D74Z
Onsemi
JFET P-CH 30V 0.35W TO92
Datasheet
Obsolete
Package/Case:
TO-92-3
Drain to Source Resistance:
75R
Gate to Source Voltage (Vgs):
30V
Input Capacitance:
45pF
P1086_D75Z
Onsemi
JFET P-CH 30V 0.35W TO92
Datasheet
Obsolete
Package/Case:
TO-92-3
Drain to Source Resistance:
75R
Gate to Source Voltage (Vgs):
30V
Input Capacitance:
45pF
P1086_Q
Onsemi
P-Channel MOSFET TO-92 30V 10nA 350mW
Datasheet
Obsolete
Package/Case:
TO-92
Continuous Drain Current (ID):
10nA
Drain to Source Breakdown Voltage:
-30V
Drain to Source Resistance:
75R
P1086
Vishay
P-Channel FETs 10V 10pA
Datasheet
Obsolete
Package/Case:
TO-226AA
Gate to Source Voltage (Vgs):
45V
Package Quantity:
500
Polarity:
P-CHANNEL