NXP OM6292 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 32.768kHz |
| Interface | I2C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.