The NT732BTTD104J3800H is a surface mount NTC thermistor with a resistance range of 25kΩ to 120kΩ at 25°C. It has a sensitivity index range of 3600 to 3850 and an accuracy of ±3%. The device is designed to operate over a temperature range of -55°C to 125°C and has a percentage of resistance tolerance range of ±5 to ±10 at 25°C.
KOA Speer NT732BTTD104J3800H technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer NT732BTTD104J3800H to view detailed technical specifications.
No datasheet is available for this part.