The NT732BTTD103K3500H is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25°C. It has a tolerance of ±10% and an accuracy of ±3%. The device is suitable for operating temperatures between -55°C and 125°C. It is a two-terminal component packaged in a 1206 case.
KOA Speer NT732BTTD103K3500H technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer NT732BTTD103K3500H to view detailed technical specifications.
No datasheet is available for this part.