The ITT POWERLOCK connector is a 1-position panel mount connector with a current rating of 400A and an operating temperature range of -30°C to 125°C. It features a threaded termination and is rated IP67, making it suitable for use in harsh environments. The connector is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the ITT NPS-2-Y-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NPS-2-Y-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NPS-2-Y-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.