
Voltage-mode switching regulator with a maximum output current of 3A and a maximum switching frequency of 1.25MHz. Features a minimum input voltage of 6V and a maximum input voltage of 30V, with an adjustable output voltage range from 750mV to 5.5V. This surface mount component is housed in a 4mm x 4mm x 0.7mm QFN package and includes a synchronous rectifier. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic NN30310AAVB technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.25MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30310AAVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
