Murata NMS0505 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 6kV |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMS |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMS0505 to view detailed technical specifications.
No datasheet is available for this part.