The NET+40-QIVRO-4 is a 24-pin PQFP ARM-based microcontroller from Digi International. It features SPI, Ethernet, UART, and EBI/EMI interfaces, as well as 24 I/Os. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Digi International NET+40-QIVRO-4 technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NET+40-QIVRO-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.