
Switching Regulator, 3 X 4 MM, MO-220, QFN-22/17
Monolithic Power Systems NB650GL-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB650GL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.