
Ultra-fast recovery power rectifier with a 16A forward current and 200V reverse voltage rating. Features an 85ns reverse recovery time and 175°C maximum operating temperature. This common anode device offers an 8A average rectified current and 100A surge current capability. Packaged in a TO-263-3 (D2PAK) case, it is RoHS compliant and supplied in a 50-piece tube.
Onsemi MURB1620CTRG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURB1620CTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
