The AVX CWR29KK685JTG\W is a 6.8uF solid tantalum capacitor with a maximum working voltage of 25VDC and a tolerance of 5%. It features low ESR and a high reliability construction. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
AVX CWR29KK685JTG\W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.3Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KK685JTG\W to view detailed technical specifications.
No datasheet is available for this part.