
TEXAS INSTRUMENTS MSP-FET430U100 USB PROGRAMMER, MSP430 TARGET BOARD
Texas Instruments MSP-FET430U100 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FLASH Emulation Tool (FET) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U100 to view detailed technical specifications.
No datasheet is available for this part.
